Manufacturer Part #
597D226X0050R2T
597D Series 22 uF ±20 % 50 V SMT Solid Conformal Coated Tantalum Chip Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:300 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2515 | ||||||||||
Product Specification Section
Vishay 597D226X0050R2T - Technical Attributes
Attributes Table
| Type: | Conformal Coated |
| Capacitance: | 22µF |
| Rated Voltage: | 50V |
| Tolerance (%): | ±20% |
| Dimension: | L 7.6mm x W 6mm x H 3.6mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
300
USA:
300
On Order:
0
Factory Lead Time:
28 Weeks
Quantity
Unit Price
300+
$7.56
Product Variant Information section
Available Packaging
Package Qty:
300 per Reel
Mounting Method:
Surface Mount