text.skipToContent text.skipToNavigation

Manufacturer Part #

93026-52KS

TWA Series 220 uF ±10 % 100 V Axial Sleeve Wet Electrolytic Tantalum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2351
Product Specification Section
Vishay 93026-52KS - Technical Attributes
Attributes Table
Type: Wet
Capacitance: 220µF
Rated Voltage: 100V
Tolerance (%): ±10%
ESR (Equivalent Series Resistance): 1.2Ω
Leakage Current: 5µA
Ripple Current: 2570mA
Operating Temp Range: -55°C to +125°C
Dimension: L  26.97mm x D  9.52mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
20
USA:
20
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
20
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,008.80
USD
Quantity
Unit Price
20+
$100.44
Product Variant Information section