Manufacturer Part #
M39003/01-6194
M39003/01 Series 1 uF ±10% 50 V Axial Solid Electrolyte TANTALEX® Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bulk Package Style:AXIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay M39003/01-6194 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay M39003/01-6194 - Technical Attributes
Attributes Table
| Type: | Solid Leaded |
| Capacitance: | 1µF |
| Rated Voltage: | 50V |
| Tolerance (%): | ±10% |
| Dimension: | L 7.26mm x D 3.43mm |
| Package Style: | AXIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
5
$4.89
20
$4.79
40
$4.74
125
$4.65
250+
$4.56
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Package Style:
AXIAL
Mounting Method:
Through Hole