text.skipToContent text.skipToNavigation

Manufacturer Part #

M39006/25-0056

M39006/25 Series 390 uF ±20 % 50 V Axial Through Hole Wet Tantalum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay M39006/25-0056 - Technical Attributes
Attributes Table
Type: Wet
Capacitance: 390µF
Rated Voltage: 50V
Tolerance (%): ±20%
Dimension: L  28.6mm x D  10.31mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
20
Multiple Of:
20
Total
$1,217.80
USD
Quantity
Unit Price
20+
$60.89
Product Variant Information section