text.skipToContent text.skipToNavigation

Manufacturer Part #

NTC-T476K10TRCF

NTC-T Series 47 uF ±10% 10 V Surface Mount Tantalum Chip Capacitor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NIC Components NTC-T476K10TRCF - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 47µF
Rated Voltage: 10V
Tolerance (%): ±10%
Case Size: 2412 (6032 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$289.50
USD
Quantity
Unit Price
500
$0.197
1,500
$0.193
2,000
$0.192
5,000
$0.189
7,500+
$0.186
Product Variant Information section