text.skipToContent text.skipToNavigation

Manufacturer Part #

ST220-100T4MI

ST Series Ø 26.97 x 9.52 mm 220 uF ±20 % 100 V Wet Axial Tantalum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2524
Product Specification Section
Vishay ST220-100T4MI - Technical Attributes
Attributes Table
Type: Wet
Capacitance: 220µF
Rated Voltage: 100V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 1.2Ω
Leakage Current: 5µA
Ripple Current: 2750mA
Operating Temp Range: -55°C to +85°C
Construction: Cylindrical
Dimension: L  26.97mm x D  9.52mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
19
USA:
19
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
19
Multiple Of:
20
Total
$2,009.63
USD
Quantity
Unit Price
20+
$105.77
Product Variant Information section