text.skipToContent text.skipToNavigation

Manufacturer Part #

TAJA106K010SNJ

TAJ Series 10uF ±10% 10 V Surface Mount Standard Tantalum Chip Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2527
Product Specification Section
KYOCERA AVX TAJA106K010SNJ - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 10µF
Rated Voltage: 10V
Tolerance (%): ±10%
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
8,000
USA:
8,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
8000
Multiple Of:
8000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$531.20
USD
Quantity
Unit Price
8,000
$0.0664
16,000
$0.0652
24,000+
$0.0641
Product Variant Information section