text.skipToContent text.skipToNavigation

Manufacturer Part #

TCN4157M025R0070

TCN Series 150 uF ±20 % 25 V SMT Tantalum Polymer Electrolytic Chip Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX TCN4157M025R0070 - Technical Attributes
Attributes Table
Type: Polymer
Capacitance: 150µF
Rated Voltage: 25V
Tolerance (%): ±20%
Case Size: 2924 (7361 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
800
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,840.00
USD
Quantity
Unit Price
800+
$2.30
Product Variant Information section