text.skipToContent text.skipToNavigation

Manufacturer Part #

TWAB277K025SBYZ0000

TWA Series 270 uF ±10 % 25 V Axial Wet Electrolytic Tantalum Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX TWAB277K025SBYZ0000 - Technical Attributes
Attributes Table
Type: Wet
Capacitance: 220µF
Rated Voltage: 25V
Tolerance (%): ±10%
ESR (Equivalent Series Resistance): 900mΩ
Operating Temp Range: -55°C to +125°C
Dimension: L  16.28mm x D  7.14mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
12
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$830.04
USD
Quantity
Unit Price
1
$72.63
2
$71.72
3
$71.20
5
$70.55
10
$69.17
15
$70.07
25+
$69.17
Product Variant Information section