text.skipToContent text.skipToNavigation

Manufacturer Part #

TWAE337M100CBEZ0700

TWA Series 330 uF ±20% 100 V Axial Wet Electrolytic Tantalum Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX TWAE337M100CBEZ0700 - Technical Attributes
Attributes Table
Type: Wet
Capacitance: 330µF
Rated Voltage: 100V
Tolerance (%): ±20%
Dimension: L  26.97mm x D  9.52mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
12
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$949.32
USD
Quantity
Unit Price
1
$81.77
3
$80.49
5
$79.90
10
$79.11
20+
$77.87
Product Variant Information section