Manufacturer Part #
ACT45B-510-2P-TL003
ACT Series 4532 2 kOhm 50 V 0.2 A SMT Signal Line Common Mode Choke Filter
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TDK | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TDK ACT45B-510-2P-TL003 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Location Change
07/23/2025 Details and Download
Description of change:Relocation of production for ACT45B-510-2P-TL003 and ACT45B-101-2P-TL003 (case size EIA 1812) from Heidenheim, Germany to Hongqi, China and phase out of production in Heidenheim, Germany, by end of November 2026. This PCN is connected to PCN MAG-898271124.Scheduled date of change: November 30, 2026
Part Status:
Active
Active
TDK ACT45B-510-2P-TL003 - Technical Attributes
Attributes Table
| Inductance: | 51µH |
| Configuration: | Single |
| Impedance: | 2.8kΩ |
| Rated Current: | 200mA |
| Rated Voltage: | 50V |
| DC Resistance-Max: | 1Ω |
| Operating Temp Range: | -40°C to +150°C |
| Dimension: | H 3mm x L 4.5mm x W 3.2mm |
| No of Terminals: | 4 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
2,500+
$0.815
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Mounting Method:
Surface Mount