Manufacturer Part #
B82790C113N201
B82790C Series 0.01 mH 120 mOhm 500 mA Data and Signal line Choke (7.1 x 6 mm)
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TDK EPCOS | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1500 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TDK EPCOS B82790C113N201 - Technical Attributes
Attributes Table
| Inductance: | 0.01mH |
| Impedance: | 120mΩ |
| Rated Current: | 500mA |
| Dimension: | H 4.9mm x L 7.1mm x W 6mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1,500+
$1.45
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Mounting Method:
Surface Mount