Manufacturer Part #
DLP31DN201ML4L
DLP Series 200 Ohm 100 mA 2.2 DCR 10 V Surface Mount Common Mode Choke
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Murata DLP31DN201ML4L - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
Murata DLP31DN201ML4L - Technical Attributes
Attributes Table
| Impedance: | 200Ω |
| Rated Current: | 100mA |
| Rated Voltage: | 10V |
| DC Resistance-Max: | 2.2Ω |
| Dimension: | H 1.15mm x L 3.2mm x W 1.6mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
3,000+
$0.785
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount