text.skipToContent text.skipToNavigation

Manufacturer Part #

DLW21HN121SQ2L

DLW Series 0805 120 Ohm 280 mA 0.45 Ohm DCR 50 V SMT Common Mode Choke

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata DLW21HN121SQ2L - Technical Attributes
Attributes Table
Impedance: 120Ω
Rated Current: 280mA
Rated Voltage: 50V
DC Resistance-Max: 0.45Ω
Dimension: H  0.9mm x L  2mm x W  1.2mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$471.00
USD
Quantity
Unit Price
3,000+
$0.157
Product Variant Information section