text.skipToContent text.skipToNavigation

Manufacturer Part #

PA5141.505NLT

2 Line Common Mode Choke Surface Mount 1.95 kOhms 1.96 MHz 18A DCR 4.2mOhm

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Pulse Electronics PA5141.505NLT - Technical Attributes
Attributes Table
Inductance: 470µH
Configuration: Dual
Impedance: 1.95kΩ
Rated Current: 18A
Tolerance (%): ±40%
DC Resistance-Max: 4.2mΩ
Operating Temp Range: -40°C to +125°C
Dimension: H  22.7mm x L  24.3mm x W  23.5mm
No of Terminals: 4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
630
Multiple Of:
45
Total
$1,417.50
USD
Quantity
Unit Price
45
$2.32
135
$2.29
180
$2.28
450
$2.25
675+
$2.22
Product Variant Information section