text.skipToContent text.skipToNavigation

Manufacturer Part #

BLM18PG331SN1D

BLM Series 0630 330 Ohm 1200 mA 0.15 DCR Surface Mount Ferrite Bead

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata BLM18PG331SN1D - Technical Attributes
Attributes Table
Impedance: 330Ω
Rated Current: 1200mA
DC Resistance-Max: 0.15Ω
Case Size: 0603 (1608 Metric)
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
4,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$81.20
USD
Quantity
Unit Price
4,000
$0.0203
12,000
$0.0198
20,000
$0.0195
40,000
$0.0192
80,000+
$0.0188