Manufacturer Part #
BLM31PG500SN1L
BLM Series 1206 50 Ohm 3500 mA 0.015 DCR Surface Mount Ferrite Bead
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2541 | ||||||||||
Product Specification Section
Murata BLM31PG500SN1L - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata BLM31PG500SN1L - Technical Attributes
Attributes Table
| Impedance: | 50Ω |
| Rated Current: | 3500mA |
| DC Resistance-Max: | 0.015Ω |
| Case Size: | 1206 (3216 Metric) |
| Operating Temp Range: | -55°C to +125°C |
| Mounting Method: | Surface Mount |
Features & Applications
The BLM31PG500SN1L is a 50 Ohm, 3000 mA, 0.025 DCR Surface Mount Ferrite Bead, designed to function nearly as a resistor at noise frequencies, which greatly reduces the possibility of resonance and leaves signal wave forms undistorted.
It can be used in high current circuits due to its low DC resistance.
Features:
- Effective in circuit without stable ground line
- Nickel barrier structure
- Excellent solder heat resistance
- Sharp impedance characteristics
Pricing Section
Global Stock:
27,000
USA:
27,000
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
3,000
$0.09
6,000
$0.0884
9,000
$0.0875
12,000
$0.0869
15,000+
$0.0849
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount