text.skipToContent text.skipToNavigation

Manufacturer Part #

MMZ1005Y601CT000

Ferrite Beads Multi-Layer Chip Bead 600Ohm 25% 100MHz 250mA

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK MMZ1005Y601CT000 - Technical Attributes
Attributes Table
Impedance: 600Ω
Rated Current: 250mA
DC Resistance-Max: 560mΩ
Case Size: 0402 (1005 Metric)
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
40,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$173.00
USD
Quantity
Unit Price
10,000
$0.0173
20,000
$0.0171
30,000
$0.0169
50,000
$0.0167
100,000+
$0.0163
Product Variant Information section