text.skipToContent text.skipToNavigation

Manufacturer Part #

MMZ1608B121CTAH0

MMZ Series 0603 120 Ohm 600 mA 150 mOhm DCR SMT Chip Ferrite Bead

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK MMZ1608B121CTAH0 - Technical Attributes
Attributes Table
Filter Type: Signal-Line
Impedance: 120Ω
Rated Current: 600mA
DC Resistance-Max: 150mΩ
Case Size: 0603 (1608 Metric)
Frequency-Max: 100MHz
Operating Temp Range: -55°C to +125°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$70.40
USD
Quantity
Unit Price
4,000
$0.0176
12,000
$0.0172
20,000
$0.017
40,000
$0.0167
80,000+
$0.0163
Product Variant Information section