text.skipToContent text.skipToNavigation

Manufacturer Part #

MPZ1608S601ATA00

MPZ Series 0603 600 Ohm 1 A 0.15 Ohm DCR Surface Mount Power Line Chip Bead

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2518
Product Specification Section
TDK MPZ1608S601ATA00 - Technical Attributes
Attributes Table
Impedance: 600Ω
Rated Current: 1A
DC Resistance-Max: 0.15Ω
Case Size: 0603 (1608 Metric)
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
196,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$76.40
USD
Quantity
Unit Price
4,000
$0.0191
12,000
$0.0186
20,000
$0.0184
40,000
$0.0181
80,000+
$0.0177
Product Variant Information section