text.skipToContent text.skipToNavigation

Manufacturer Part #

NCB-H0603R601TR100F

NCB-H Series 0603 600 Ω ±25 % 1 A 0.2 Ω DCR Surface Mount Ferrite Chip Bead

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code: 2512
Product Specification Section
NIC Components NCB-H0603R601TR100F - Technical Attributes
Attributes Table
Impedance: 600Ω
Rated Current: 1A
DC Resistance-Max: 0.2Ω
Case Size: 0603 (1608 Metric)
Operating Temp Range: -40°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$25.20
USD
Quantity
Unit Price
4,000
$0.0063
12,000
$0.0061
20,000
$0.006
60,000
$0.0058
100,000+
$0.0057
Product Variant Information section