Manufacturer Part #
ILSB1206ER1R2K
ILSB Series 1206 1.2 uH ±10 % Tol. 100 mA SMT Shielded Monolithic Chip Inductor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2601 | ||||||||||
Product Specification Section
Vishay ILSB1206ER1R2K - Technical Attributes
Attributes Table
| Inductance-Nom: | 1.2µH |
| Tolerance (%): | ±10% |
| Rated Current-Max: | 100mA |
| DC Resistance: | 0.5Ω |
| Case Size: | 1206 (3216 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,000
USA:
3,000
Factory Lead Time:
13 Weeks
Quantity
Unit Price
3,000
$0.0691
6,000
$0.0679
9,000
$0.0672
12,000
$0.0667
15,000+
$0.0652
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount