text.skipToContent text.skipToNavigation

Manufacturer Part #

LQM21NNR56K10D

LQM Series 0805 0.56 uH ±10 % Tol. 150mA SMT High Frequency Multilayer Inductor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata LQM21NNR56K10D - Technical Attributes
Attributes Table
Inductance-Nom: 0.56µH
Tolerance (%): ±10%
Rated Current-Max: 150mA
DC Resistance: 0.63Ω
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$327.60
USD
Quantity
Unit Price
4,000
$0.0819
8,000
$0.0805
12,000
$0.0797
16,000
$0.0791
20,000+
$0.0774