text.skipToContent text.skipToNavigation

Manufacturer Part #

LQM21PN1R0MGHL

LQM Series 0805 1 uH ±20% 1.7 A 0.1 Ohm SMT High Frequency Multilayer Inductor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata LQM21PN1R0MGHL - Technical Attributes
Attributes Table
Inductance-Nom: 1µH
Tolerance (%): ±20%
Rated Current-Max: 1.7A
DC Resistance: 100mΩ
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$417.00
USD
Quantity
Unit Price
3,000
$0.139
6,000
$0.137
9,000
$0.136
15,000+
$0.134