Manufacturer Part #
MCL1005-1R3-R
Chip Inductor 1*0.5*0.5mm 1.3nH
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Eaton | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Eaton MCL1005-1R3-R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Eaton MCL1005-1R3-R - Technical Attributes
Attributes Table
| Inductance-Nom: | 1.3nH |
| Tolerance (nH): | ±0.3nH |
| Rated Current-Max: | 400mA |
| DC Resistance: | 100mΩ |
| Shielding: | No |
| Test Frequency: | 100MHz |
| Operating Temp Range: | -55°C to +125°C |
| No of Terminals: | 2 |
| Case Size: | 0402 (1005 Metric) |
| Dimension: | L 1mm x W 0.5mm x H 0.65mm |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
10,000
$0.0141
20,000
$0.0139
40,000
$0.0137
50,000
$0.0136
150,000+
$0.0132
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount