text.skipToContent text.skipToNavigation

Manufacturer Part #

MLF1608DR68KTA00

MLF Series 0603 0.68 uH ±10 % Tol. 70 mA Magnetic Shielded Multilayer Inductor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2317
Product Specification Section
TDK MLF1608DR68KTA00 - Technical Attributes
Attributes Table
Inductance-Nom: 0.68µH
Tolerance (%): ±10%
Rated Current-Max: 70mA
DC Resistance: 1.25Ω
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
24,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$195.60
USD
Quantity
Unit Price
4,000
$0.0489
8,000
$0.0481
12,000
$0.0476
16,000
$0.0473
20,000+
$0.0462
Product Variant Information section