text.skipToContent text.skipToNavigation

Manufacturer Part #

MLF2012DR15KT000

MLF Series 0805 150 nH ±10 % Tolarence Magnetic Shielded Multilayer Inductor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2441
Product Specification Section
TDK MLF2012DR15KT000 - Technical Attributes
Attributes Table
Inductance-Nom: 150nH
Tolerance (%): ±10%
Rated Current-Max: 300mA
DC Resistance: 200mΩ
Shielding: Yes
Core Material: Ferrite
Test Frequency: 25MHz
Operating Temp Range: -55°C to +125°C
No of Terminals: 2
Case Size: 0805 (2012 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$202.80
USD
Quantity
Unit Price
4,000
$0.0507
8,000
$0.0499
12,000
$0.0494
16,000
$0.049
20,000+
$0.0479
Product Variant Information section