text.skipToContent text.skipToNavigation

Manufacturer Part #

WCLA2012V1-681-R

Auto Chip IND 2.30*1.70*1.50mm 680nH

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton WCLA2012V1-681-R - Technical Attributes
Attributes Table
Inductance-Nom: 680nH
Tolerance (%): ±5%
Rated Current-Max: 190mA
DC Resistance: 2.1Ω
Shielding: No
Test Frequency: 25MHz
Operating Temp Range: -40°C to +125°C
No of Terminals: 2
Case Size: 0805 (2012 Metric)
Dimension: L  2.3mm x W  1.7mm x H  1.52mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$369.00
USD
Quantity
Unit Price
3,000
$0.123
6,000
$0.122
9,000
$0.121
12,000
$0.12
15,000+
$0.118
Product Variant Information section