text.skipToContent text.skipToNavigation

Manufacturer Part #

1269AS-H-100N=P2

2.5 x 2.0mm 1.0mm thick 10.0 uH +\- 30% DRC (mohms) max 689 1.0A max

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata 1269AS-H-100N=P2 - Technical Attributes
Attributes Table
Inductance-Nom: 10µH
Rated Current-Max: 1A
Tolerance (%): ±30%
Shielding: Yes
DC Resistance: 689mΩ
Core Material: Metal
Test Frequency: 1MHz
Operating Temp Range: -40°C to +85°C
Case Size: 1008 (2520 Metric)
No of Terminals: 2
Dimension: L  2.5mm x W  2mm x H  1mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$351.00
USD
Quantity
Unit Price
3,000
$0.117
6,000
$0.116
9,000
$0.115
12,000
$0.114
15,000+
$0.113
Product Variant Information section