text.skipToContent text.skipToNavigation

Manufacturer Part #

1273AS-H-4R7N=P3

8.3 x 8.3mm 3mm thick 4.7 uH ±30% DRC (mohms) max 22.8 4.4A max

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata 1273AS-H-4R7N=P3 - Technical Attributes
Attributes Table
Inductance-Nom: 4.7µH
Rated Current-Max: 4.4A
Tolerance (%): ±30%
Shielding: Yes
DC Resistance: 22.8mΩ
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -40°C to +85°C
No of Terminals: 2
Dimension: L  8mm x W  8mm x H  3mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$370.00
USD
Quantity
Unit Price
1,000
$0.37
2,000
$0.365
3,000
$0.36
5,000+
$0.355