Manufacturer Part #
1422441C
1400 Series 220 uH ±10% 0.073 KHz Bobbin Inductor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Murata Power Solutions | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:25 per Tray Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Murata Power Solutions 1422441C - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata Power Solutions 1422441C - Technical Attributes
Attributes Table
| Inductance-Nom: | 220µH |
| Rated Current-Max: | 4.1A |
| Tolerance (%): | ±10% |
| Shielding: | No |
| DC Resistance: | 0.073Ω |
| Dimension: | L 18.5mm x D 26.3mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
25
$2.21
50
$2.18
100
$2.16
125
$2.15
375+
$2.11
Product Variant Information section
Available Packaging
Package Qty:
25 per Tray
Mounting Method:
Through Hole