Manufacturer Part #
AIRD-02-681K
AIRD Series 680 uH ±10% Tol. 1.6 A Unshielded Through Hole Radial Power Inductor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Abracon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Bulk | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Abracon AIRD-02-681K - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Abracon AIRD-02-681K - Technical Attributes
Attributes Table
| Inductance-Nom: | 680µH |
| Rated Current-Max: | 1.6A |
| Tolerance (%): | ±10% |
| Shielding: | No |
| DC Resistance: | 0.43Ω |
| Core Material: | Ferrite |
| Test Frequency: | 1kHz |
| Operating Temp Range: | -25°C to +85°C |
| Storage Temperature Range: | -25°C to +125°C |
| No of Terminals: | 2 |
| Dimension: | L 21mm x D 21mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
100
$1.80
200
$1.79
300
$1.78
500
$1.77
1,000+
$1.74
Product Variant Information section
Available Packaging
Package Qty:
100 per Bulk