text.skipToContent text.skipToNavigation

Manufacturer Part #

AVR-1Z090509SR10LT

AVR-1Z090509S Series 100 nH ±15 % 63 A 0.125 mOhm Surface Mount Power Inductor

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code: 2519
Product Specification Section
Abracon AVR-1Z090509SR10LT - Technical Attributes
Attributes Table
Inductance-Nom: 100nH
Rated Current-Max: 63A
Tolerance (%): ±15%
Shielding: No
DC Resistance: 0.125mΩ
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 2
Dimension: L  9mm x W  5.2mm x H  9.6mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$417.50
USD
Quantity
Unit Price
500
$0.835
1,000
$0.82
1,500
$0.815
2,000
$0.81
2,500+
$0.795
Product Variant Information section