text.skipToContent text.skipToNavigation

Manufacturer Part #

BRL3225T330K

BR Series 1210 33 uH ±10 % Tol. 420 mA Unshielded Surface Mount Power Inductor

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 2446
Product Specification Section
TAIYO YUDEN BRL3225T330K - Technical Attributes
Attributes Table
Inductance-Nom: 33µH
Rated Current-Max: 420mA
Tolerance (%): ±10%
Shielding: No
DC Resistance: 0.84Ω
Core Material: Ferrite
Test Frequency: 0.1MHz
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -40°C to +85°C
Case Size: 1210 (3225 Metric)
No of Terminals: 2
Dimension: L  3.2mm x W  2.5mm x H  1.7mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$160.00
USD
Quantity
Unit Price
2,000
$0.08
4,000
$0.0786
6,000
$0.0778
10,000
$0.0768
20,000+
$0.0747
Product Variant Information section