text.skipToContent text.skipToNavigation

Manufacturer Part #

CDRH74NP-181MC-B

CDRH Series 180 uH ±20 % Tolerance 0.42 A Surface Mount Shielded Power Inductor

ECAD Model:
Mfr. Name: Sumida
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sumida CDRH74NP-181MC-B - Technical Attributes
Attributes Table
Inductance-Nom: 180µH
Rated Current-Max: 0.42A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 0.98Ω
Dimension: L  7.5mm x W  7.5mm x H  4.5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$435.00
USD
Quantity
Unit Price
1,000
$0.435
2,000
$0.43
3,000
$0.425
5,000+
$0.415
Product Variant Information section