Manufacturer Part #
CDRH8D28NP-220NC
CDRH8D28 Series 22 uH ±30% Tolerance 1.85A Shielded Surface Mount Power Inductor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Sumida | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Sumida CDRH8D28NP-220NC - Technical Attributes
Attributes Table
| Inductance-Nom: | 22µH |
| Rated Current-Max: | 1.85A |
| Tolerance (%): | ±30% |
| Shielding: | Yes |
| DC Resistance: | 99MΩ |
| Core Material: | Ferrite |
| Test Frequency: | 100kHz |
| Operating Temp Range: | -40°C to +100°C |
| Storage Temperature Range: | -40°C to +100°C |
| No of Terminals: | 2 |
| Dimension: | L 8mm x W 8mm x H 3mm |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,000
$0.435
2,000
$0.43
3,000
$0.425
4,000
$0.42
5,000+
$0.415
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount