text.skipToContent text.skipToNavigation

Manufacturer Part #

CME2425-6

CME Series 16 mH ±10 % Tolerance 0.8 A Through Hole Common Mode Inductor

ECAD Model:
Mfr. Name: Triad Magnetics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Triad Magnetics CME2425-6 - Technical Attributes
Attributes Table
Inductance-Nom: 16mH
Rated Current-Max: 0.8A
Tolerance (%): ±10%
DC Resistance: 0.5Ω
No of Terminals: 4
Dimension: L  26.67mm x W  26.67mm x H  27.305mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1050
Multiple Of:
210
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,977.00
USD
Quantity
Unit Price
1+
$4.74
Product Variant Information section