Manufacturer Part #
CMT-8110
CMT Series 20 mH 2.9 A 0.21 Ohm DCR Unshielded Through Hole Common Mode Inductor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Triad Magnetics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:126 per Box | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Triad Magnetics CMT-8110 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Triad Magnetics CMT-8110 - Technical Attributes
Attributes Table
| Inductance-Nom: | 20mH |
| Rated Current-Max: | 2.9A |
| Shielding: | No |
| DC Resistance: | 0.21Ω |
| Operating Temp Range: | -55°C to +105°C |
| No of Terminals: | 4 |
| Dimension: | L 34.29mm x W 20.32mm x H 36.83mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
126
$4.84
252
$4.79
378+
$4.74
Product Variant Information section
Available Packaging
Package Qty:
126 per Box