text.skipToContent text.skipToNavigation

Manufacturer Part #

CTX33-3-R

CTX Series 32.86 uH 0.96 A Shielded Horizontal SMD OctaPac Torroidal Inductor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton CTX33-3-R - Technical Attributes
Attributes Table
Inductance-Nom: 32.86µH
Rated Current-Max: 0.96A
DC Resistance: 0.83Ω
Core Material: Amorphous Metal
Test Frequency: 100kHz
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
800
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,456.00
USD
Quantity
Unit Price
800+
$4.32
Product Variant Information section