Manufacturer Part #
DR1040-150-R
DR Series 15 uH ±30 % Tolerance 3.1 A Shielded SMT Power Inductor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Eaton | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:850 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2527 | ||||||||||
Product Specification Section
Eaton DR1040-150-R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Eaton DR1040-150-R - Technical Attributes
Attributes Table
| Inductance-Nom: | 15µH |
| Rated Current-Max: | 3.1A |
| Tolerance (%): | ±30% |
| Shielding: | Yes |
| DC Resistance: | 50mΩ |
| Core Material: | Ferrite |
| Test Frequency: | 100kHz |
| Operating Temp Range: | -40°C to +125°C |
| Storage Temperature Range: | -40°C to +125°C |
| No of Terminals: | 2 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
850
USA:
850
Factory Lead Time:
13 Weeks
Quantity
Unit Price
850
$0.55
1,700
$0.545
2,550
$0.54
3,400+
$0.53
Product Variant Information section
Available Packaging
Package Qty:
850 per Reel
Mounting Method:
Surface Mount