text.skipToContent text.skipToNavigation

Manufacturer Part #

DR124-330-R

DR124 Series 33 uH ±20 % Tolerance 3.6 A Shielded SMT Power Inductor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton DR124-330-R - Technical Attributes
Attributes Table
Inductance-Nom: 33µH
Rated Current-Max: 3.6A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 97mΩ
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 2
Dimension: L  12.3mm x W  12.3mm x H  4.5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
750
Multiple Of:
750
Total
$367.50
USD
Quantity
Unit Price
750
$0.49
1,500
$0.48
3,000
$0.475
3,750+
$0.465
Product Variant Information section