text.skipToContent text.skipToNavigation

Manufacturer Part #

DRQ125-220-R

DRQ Series 22 uH ±20 % Tolerance 1.84 A Shielded SMT Power Inductor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton DRQ125-220-R - Technical Attributes
Attributes Table
Inductance-Nom: 22µH
Rated Current-Max: 1.84A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 0.159Ω
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
600
Multiple Of:
600
Total
$696.00
USD
Quantity
Unit Price
600
$1.16
1,200
$1.15
2,400
$1.14
3,000+
$1.13
Product Variant Information section