text.skipToContent text.skipToNavigation

Manufacturer Part #

DRQ74-470-R

DRQ Series 47 uH ±20 % Tolerance 1.15 A Shielded SMT Power Inductor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton DRQ74-470-R - Technical Attributes
Attributes Table
Inductance-Nom: 47µH
Rated Current-Max: 1.15A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 0.216Ω
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 4
Dimension: L  7.6mm x W  7.6mm x H  4.45mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1100
Multiple Of:
1100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$764.50
USD
Quantity
Unit Price
1,100
$0.695
2,200+
$0.68
Product Variant Information section