Manufacturer Part #
FCUL0630-H-R68M=P3
7.3 x 6.6 mm 0.68 uH 3.58 mOhm 14 A ±20% Surface Mount Power Inductor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Murata FCUL0630-H-R68M=P3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata FCUL0630-H-R68M=P3 - Technical Attributes
Attributes Table
| Inductance-Nom: | 0.68µH |
| Rated Current-Max: | 14A |
| Tolerance (%): | ±20% |
| Shielding: | Yes |
| DC Resistance: | 3.58mΩ |
| Core Material: | Metal |
| Test Frequency: | 100kHz |
| No of Terminals: | 2 |
| Dimension: | L 7.3mm x W 6.6mm x H 3mm |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1,000+
$0.855
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount