text.skipToContent text.skipToNavigation

Manufacturer Part #

FP1308R1-R11-R

FP Series 110 nH ±10% 57 A Ferrite Core Unshielded SMT Wireound Power Inductor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton FP1308R1-R11-R - Technical Attributes
Attributes Table
Inductance-Nom: 110nH
Rated Current-Max: 57A
Tolerance (%): ±10%
Shielding: No
DC Resistance: 0.32mΩ
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 2
Dimension: L  13.4mm x W  12.7mm x H  8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
400
Multiple Of:
400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$496.00
USD
Quantity
Unit Price
400
$1.24
800
$1.23
1,600+
$1.22
Product Variant Information section