text.skipToContent text.skipToNavigation

Manufacturer Part #

HC1-100-R

HC1 Series 10 uH ±15 % Tolerance 12.79 A Unshielded High Current Power Inductor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code: 2534
Product Specification Section
Eaton HC1-100-R - Technical Attributes
Attributes Table
Inductance-Nom: 10µH
Rated Current-Max: 12.79A
Tolerance (%): ±15%
Shielding: No
DC Resistance: 0.0057Ω
Core Material: Ferrite
Test Frequency: 300kHz
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
250
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$685.00
USD
Quantity
Unit Price
250
$2.74
500
$2.72
750+
$2.69
Product Variant Information section