text.skipToContent text.skipToNavigation

Manufacturer Part #

IHSM4825ER101L

IHSM Series 100 uH 0.73 A 15 % High Current Surface Mount Inductor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay IHSM4825ER101L - Technical Attributes
Attributes Table
Inductance-Nom: 100µH
Rated Current-Max: 0.73A
Tolerance (%): ±15%
Shielding: No
DC Resistance: 0.672Ω
Core Material: Ferrite
Test Frequency: 1kHz
Operating Temp Range: -55°C to +125°C
No of Terminals: 2
Dimension: L  13.72mm x W  6.35mm x H  5.72mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
750
Factory Stock:Factory Stock:
0
Factory Lead Time:
39 Weeks
Minimum Order:
750
Multiple Of:
750
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$915.00
USD
Quantity
Unit Price
750+
$1.22
Product Variant Information section