text.skipToContent text.skipToNavigation

Manufacturer Part #

MDMK4040T2R2MFV

MD Series 4 x 4 mm 2.2 uH ±20% 92 mOhm SMT Metal Core Power Inductor

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 2228
Product Specification Section
TAIYO YUDEN MDMK4040T2R2MFV - Technical Attributes
Attributes Table
Inductance-Nom: 2.2µH
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 92mΩ
Core Material: Metal
Test Frequency: 100kHz
Operating Temp Range: -40°C to +125°C
No of Terminals: 2
Dimension: 4 x 4 x 1.2 mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$370.00
USD
Quantity
Unit Price
1,000
$0.37
2,000
$0.365
3,000
$0.36
5,000+
$0.355
Product Variant Information section