text.skipToContent text.skipToNavigation

Manufacturer Part #

PE-52626NL

PE-52626NL Series 220 µH ±20% 1.5 A Unshielded Standard Low Power Inductor

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Date Code:
Product Specification Section
Pulse Electronics PE-52626NL - Technical Attributes
Attributes Table
Inductance-Nom: 230µH
Rated Current-Max: 1.4A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 0.38Ω
No of Terminals: 2
Dimension: L  18.03mm x W  18.03mm x H  11.68mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
25
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$47.75
USD
Quantity
Unit Price
25
$1.91
75
$1.88
125
$1.87
500
$1.84
750+
$1.82