Manufacturer Part #
RCH895NP-333K
RCH Series 33 mH ±10% Tolerance 37 mA Unshielded Through Hole Power Inductor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Sumida | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Reel | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Sumida RCH895NP-333K - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Sumida RCH895NP-333K - Technical Attributes
Attributes Table
| Inductance-Nom: | 33mH |
| Rated Current-Max: | 37mA |
| Tolerance (%): | ±10% |
| Shielding: | No |
| DC Resistance: | 64.2Ω |
| Core Material: | Ferrite |
| Test Frequency: | 1kHz |
| Operating Temp Range: | -40°C to +100°C |
| Storage Temperature Range: | -40°C to +100°C |
| No of Terminals: | 2 |
| Dimension: | L 8.3mm x W 8.3mm x H 9.5mm |
| Moisture Sensitivity Level: | 1 |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
100
$0.29
400
$0.285
1,000
$0.275
2,500
$0.27
4,000+
$0.265
Product Variant Information section
Available Packaging
Package Qty:
100 per Reel